SC001221 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E Ink Corporation
In Stock: 8,032
Unit Price: $26.85000
Datasheet
SC001221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC001221

DigiKey Part Number
1272-1002-ND
Manufacturer
Manufacturer Product Number
SC001221
Description
E-PAPER MOD 5DIG 1X5 REFLECTIVE
Customer Reference
Detailed Description
Character Display Module Reflective E-INK Segmented Display Without Backlight 26.30mm x 8.50mm x 0.58mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E Ink Corporation
Series
Packaging
Tray
Part Status
Obsolete
Number of Characters
5.0
Display Format
1 x 5
Character Format
-
Display Type
E-INK Segmented Display
Display Mode
Reflective
Character Size
-
Outline L x W x H
26.30mm x 8.50mm x 0.58mm
Viewing Area
3.00mm L x 12.30mm W
Backlight
Without Backlight
Voltage - Supply
5V ~ 15V
Dot Size
-
Interface
-
Operating Temperature
-
Text Color
Black
Background Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes