New at DigiKey
Image for MPR1-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR1-1

DigiKey Part Number
5879-MPR1-1-ND
Manufacturer
Manufacturer Product Number
MPR1-1
Description
MINIATURE PRESSURE REGULATOR, RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Regulator NPT1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Regulator
Operating Pressure
0 ~ 15 PSI (0 ~ 1 bar)
Pressure Regulation
-
Flow Rate
-
Features
-
Connection Method
NPT1/4
Filtration Level
-
Fluid Type
Compressed Air
Operating Temperature
-18°C ~ 60°C
Flow Direction
Left to Right
Drain Type
Automatic
Condensation Capacity
-
Oil Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$686.50000$686.50
Manufacturers Standard Package