



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.2, LTE, WCDMA, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-485, USB | |
Sensitivity | -97.5dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 54Mbps | |
Features | IoT Gateway |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,185.10000 | $2,185.10 |
10 | $1,935.48300 | $19,354.83 |
25 | $1,849.28240 | $46,232.06 |