
DUNBAR-1635F-3/32IN-YELLOW-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/32IN-YELLOW-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/32IN-YELLOW-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.98000 | $493.98 |
| 2 | $454.28000 | $908.56 |
| 3 | $432.57667 | $1,297.73 |
| 5 | $406.70200 | $2,033.51 |
| 7 | $390.51286 | $2,733.59 |
| 10 | $374.05900 | $3,740.59 |
| 25 | $334.89640 | $8,372.41 |
| 50 | $333.29520 | $16,664.76 |



