
DLC0570EAP14MF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0570EAP14MF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0570EAP14MF-1 |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 5.7" (144.78mm) 720 x 1280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 71.28mm W x 126.72mm H | |
Backlight | LED | |
Dot Pixels | 720 x 1280 | |
Interface | MIPI | |
Controller Type | OTM1287A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $910.33000 | $910.33 |
| 10 | $776.85200 | $7,768.52 |
| 100 | $700.29630 | $70,029.63 |


