
DLC0450CBP12RF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0450CBP12RF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0450CBP12RF-1 |
Description | GRAPHIC DISPLAY TFT RGB 4.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 4.5" (114.30mm) 800 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.5" (114.30mm) | |
Viewing Area | 109.90mm W x 35.90mm H | |
Backlight | LED | |
Dot Pixels | 800 x 240 | |
Interface | RGB | |
Controller Type | ST72568 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $458.92000 | $458.92 |
| 10 | $380.91200 | $3,809.12 |
| 100 | $336.01190 | $33,601.19 |


