
SRS-1215-2 | |
---|---|
DigiKey Part Number | 4369-SRS-1215-2-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1215-2 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 8 Leads | |
Size / Dimension | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
5 | $11.95600 | $59.78 |
22 | $11.00273 | $242.06 |
44 | $10.58295 | $465.65 |
66 | $10.34591 | $682.83 |
110 | $10.05327 | $1,105.86 |
264 | $9.57205 | $2,527.02 |
506 | $9.22877 | $4,669.76 |