
PUS-2403.3-2W | |
---|---|
DigiKey Part Number | 4369-PUS-2403.3-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUS-2403.3-2W |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.88000 | $46.88 |
5 | $42.82800 | $214.14 |
10 | $41.20300 | $412.03 |
25 | $39.14360 | $978.59 |
50 | $37.65080 | $1,882.54 |
100 | $36.21460 | $3,621.46 |
250 | $34.39816 | $8,599.54 |
500 | $33.08360 | $16,541.80 |