
MUS-1205-2W | |
---|---|
DigiKey Part Number | 4369-MUS-1205-2W-ND |
Manufacturer | |
Manufacturer Product Number | MUS-1205-2W |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.56000 | $46.56 |
5 | $42.53200 | $212.66 |
10 | $40.91500 | $409.15 |
42 | $37.75310 | $1,585.63 |
84 | $36.31417 | $3,050.39 |
126 | $35.49690 | $4,472.61 |
252 | $34.14179 | $8,603.73 |
504 | $32.83716 | $16,549.93 |