MUS-0503.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUS-0503.3

DigiKey Part Number
4369-MUS-0503.3-ND
Manufacturer
Manufacturer Product Number
MUS-0503.3
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
71%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$41.63000$41.63
5$38.01600$190.08
10$36.57200$365.72
42$33.74524$1,417.30
84$32.45881$2,726.54
126$31.72897$3,997.85
252$30.51754$7,690.42
504$29.35155$14,793.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.