
MUS-0305 | |
---|---|
DigiKey Part Number | 4369-MUS-0305-ND |
Manufacturer | |
Manufacturer Product Number | MUS-0305 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.7V - 3.3V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
5 | $38.01600 | $190.08 |
10 | $36.57200 | $365.72 |
42 | $33.74524 | $1,417.30 |
84 | $32.45881 | $2,726.54 |
126 | $31.72897 | $3,997.85 |
252 | $30.51754 | $7,690.42 |
504 | $29.35155 | $14,793.18 |