
DTP-485-H08 | |
---|---|
DigiKey Part Number | 4369-DTP-485-H08-ND |
Manufacturer | |
Manufacturer Product Number | DTP-485-H08 |
Description | DIGITAL IR SENSOR -40~380 FOV7.1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Infrared (IR) -40°C ~ 380°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 380°C | |
Sensing Temperature - Remote | - | |
Output Type | RS485 | |
Voltage - Supply | 3.2V ~ 3.6V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $408.53000 | $408.53 |
5 | $376.68800 | $1,883.44 |
10 | $364.81900 | $3,648.19 |
25 | $350.62000 | $8,765.50 |
50 | $340.90380 | $17,045.19 |
100 | $331.98650 | $33,198.65 |