CT-1000N-485 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-1000N-485-TESTBOARD

DigiKey Part Number
4369-CT-1000N-485-TESTBOARD-ND
Manufacturer
Manufacturer Product Number
CT-1000N-485-TESTBOARD
Description
IR TEMPERATURE -20 ~ 1000C RS485
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
CT-1000N-485 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diwell Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature
Sensing Range
-20°C ~ 1000°C
Interface
RS-485, USB
Sensitivity
±2%
Voltage - Supply
4.75V ~ 12V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
CT-1000N-485
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,776.27000$1,776.27
5$1,695.63000$8,478.15
10$1,662.03300$16,620.33
25$1,618.62040$40,465.51
50$1,586.51980$79,325.99
Manufacturers Standard Package