MFG_EA-EVALELABEL20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EVALELABEL20

DigiKey Part Number
1481-1141-ND
Manufacturer
Manufacturer Product Number
EA EVALELABEL20
Description
EVAL BOARD FOR EA ELABEL20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EA eLABEL20 - eInk Electronic ePaper Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Type
Display
Function
eInk Electronic ePaper
Embedded
-
Utilized IC / Part
EA eLABEL20
Primary Attributes
2" 172x72
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,046.66000$1,046.66
Manufacturers Standard Package