
EA EVALEDIP320J | |
---|---|
DigiKey Part Number | 1481-1193-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIP320J |
Description | EVAL BOARD FOR EA EDIP320J |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIP320J eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | EA eDIP320J | |
Primary Attributes | 5.7" 320x240 QVGA | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,203.93000 | $3,203.93 |
10 | $2,855.30100 | $28,553.01 |