EA EDIP320J-8LW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EDIP320J-8LW

DigiKey Part Number
1481-1119-ND
Manufacturer
Manufacturer Product Number
EA EDIP320J-8LW
Description
GRAPHIC DISPLAY FSTN BLACK 5.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, RS-232, SPI 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
121.00mm W x 92.60mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
I2C, RS-232, SPI
Graphics Color
Black
Background Color
White
Dot Size
0.34mm W x 0.34mm H
Dot Pitch
0.36mm W x 0.36mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,507.23000$2,507.23
10$2,217.26600$22,172.66
Manufacturers Standard Package