
ZPD4.7 | |
|---|---|
DigiKey Part Number | 4878-ZPD4.7CT-ND - Cut Tape (CT) 4878-ZPD4.7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD4.7 |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD4.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41600 | $4.16 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.21212 | $106.06 |
| 1,000 | $0.16317 | $163.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13869 | $693.45 |
| 10,000 | $0.12238 | $1,223.80 |
| 15,000 | $0.10606 | $1,590.90 |
| 25,000 | $0.08974 | $2,243.50 |


