
ZMM3.3 | |
---|---|
DigiKey Part Number | 4878-ZMM3.3TR-ND - Tape & Reel (TR) 4878-ZMM3.3CT-ND - Cut Tape (CT) 4878-ZMM3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM3.3 |
Description | DIODE ZENER 3.3V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.63200 | $6.32 |
100 | $0.45080 | $45.08 |
500 | $0.36210 | $181.05 |
1,000 | $0.30578 | $305.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.12316 | $307.90 |
5,000 | $0.11906 | $595.30 |
7,500 | $0.11388 | $854.10 |