ZMM5V6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM3V3

DigiKey Part Number
5399-ZMM3V3TR-ND - Tape & Reel (TR)
5399-ZMM3V3CT-ND - Cut Tape (CT)
5399-ZMM3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM3V3
Description
DIODE ZENER 3.3V 500MW LL-34
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±6.06% Surface Mount LL-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LL-34
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
100$0.20170$20.17
500$0.14374$71.87
1,000$0.12488$124.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10418$260.45
5,000$0.09133$456.65
7,500$0.08473$635.48
12,500$0.07731$966.38
17,500$0.07290$1,275.75
25,000$0.06861$1,715.25
62,500$0.05917$3,698.12
125,000$0.05332$6,665.00
250,000$0.04840$12,100.00
Manufacturers Standard Package