
ZMD22B | |
---|---|
DigiKey Part Number | 4878-ZMD22BTR-ND - Tape & Reel (TR) 4878-ZMD22BCT-ND - Cut Tape (CT) 4878-ZMD22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD22B |
Description | DIODE ZENER 22V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD22B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 17 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.96700 | $19.67 |
100 | $1.23970 | $123.97 |
500 | $0.92248 | $461.24 |
1,000 | $0.81974 | $819.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.70832 | $1,770.80 |
5,000 | $0.63931 | $3,196.55 |
7,500 | $0.60412 | $4,530.90 |
12,500 | $0.56455 | $7,056.88 |
17,500 | $0.54112 | $9,469.60 |
25,000 | $0.51833 | $12,958.25 |
62,500 | $0.46831 | $29,269.38 |
125,000 | $0.44144 | $55,180.00 |