


Z2SMB100 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB100TR-ND - Tape & Reel (TR) 4878-Z2SMB100CT-ND - Cut Tape (CT) 4878-Z2SMB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB100 |
Description | DIODE ZENER 100V 2W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB100 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB100 | Diotec Semiconductor | 1,435 | 4878-Z2SMB100CT-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.53500 | $35.35 |
| 100 | $2.26340 | $226.34 |
| 500 | $1.71402 | $857.01 |
| 1,000 | $1.53684 | $1,536.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31144 | $3,934.32 |
| 6,000 | $1.19785 | $7,187.10 |
| 9,000 | $1.13995 | $10,259.55 |
| 15,000 | $1.07488 | $16,123.20 |
| 21,000 | $1.03636 | $21,763.56 |
| 30,000 | $0.99892 | $29,967.60 |


