
ZMM15B | |
---|---|
DigiKey Part Number | 4878-ZMM15BTR-ND - Tape & Reel (TR) 4878-ZMM15BCT-ND - Cut Tape (CT) 4878-ZMM15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM15B |
Description | DIODE ZENER 15V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM15B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.95500 | $9.55 |
100 | $0.79030 | $79.03 |
500 | $0.63732 | $318.66 |
1,000 | $0.55665 | $556.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.15641 | $391.02 |