TPSMF4L40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL1K

DigiKey Part Number
4878-USL1KTR-ND - Tape & Reel (TR)
4878-USL1KCT-ND - Cut Tape (CT)
4878-USL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL1K
Description
DIODE STANDARD 800V 1A SOD123F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
USL1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.66900$6.69
100$0.59560$59.56
500$0.43420$217.10
1,000$0.38182$381.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19776$593.28
6,000$0.17949$1,076.94
9,000$0.17443$1,569.87
300,000$0.16317$48,951.00
Manufacturers Standard Package