


ESD5Z24 | |
---|---|
DigiKey Part Number | 4878-ESD5Z24TR-ND - Tape & Reel (TR) 4878-ESD5Z24CT-ND - Cut Tape (CT) 4878-ESD5Z24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z24 |
Description | TVS DIODE 24VWM 60VC SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Power - Peak Pulse | 300W | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73100 | $7.31 |
100 | $0.49270 | $49.27 |
500 | $0.37770 | $188.85 |
1,000 | $0.30381 | $303.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23812 | $952.48 |
8,000 | $0.18167 | $1,453.36 |