DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

US1B

DigiKey Part Number
4878-US1BTR-ND - Tape & Reel (TR)
4878-US1BCT-ND - Cut Tape (CT)
4878-US1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1B
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.96900$9.69
100$0.84240$84.24
500$0.67560$337.80
1,000$0.54751$547.51
2,000$0.53548$1,070.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.39831$2,987.32
15,000$0.35851$5,377.65
22,500$0.33962$7,641.45
37,500$0.31838$11,939.25
52,500$0.30743$16,140.07
75,000$0.29357$22,017.75
187,500$0.26673$50,011.88
Manufacturers Standard Package