
UF5407 | |
|---|---|
DigiKey Part Number | 4878-UF5407CT-ND - Cut Tape (CT) 4878-UF5407TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5407 |
Description | DIODE STANDARD 800V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | UF5407 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 100 | $1.59090 | $159.09 |
| 500 | $1.19048 | $595.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.97584 | $1,658.93 |
| 3,400 | $0.88011 | $2,992.37 |
| 5,100 | $0.83131 | $4,239.68 |
| 8,500 | $0.77643 | $6,599.65 |
| 11,900 | $0.74391 | $8,852.53 |
| 17,000 | $0.71231 | $12,109.27 |

