Diode 800 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF5407

DigiKey Part Number
4878-UF5407CT-ND - Cut Tape (CT)
4878-UF5407TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF5407
Description
DIODE STANDARD 800V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
UF5407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5407RLGonsemi10,5671N5407RLGOSCT-ND$4.85000Similar
UF5407Diotec Semiconductor1,0284878-UF5407CT-ND$4.11000Parametric Equivalent
In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.51600$25.16
100$1.59090$159.09
500$1.19048$595.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700$0.97584$1,658.93
3,400$0.88011$2,992.37
5,100$0.83131$4,239.68
8,500$0.77643$6,599.65
11,900$0.74391$8,852.53
17,000$0.71231$12,109.27
Manufacturers Standard Package