Diode 600 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4005

DigiKey Part Number
4878-UF4005CT-ND - Cut Tape (CT)
4878-UF4005TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4005
Description
DIODE STANDARD 600V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF4005Diotec Semiconductor4,6964878-UF4005CT-ND$2.14000Parametric Equivalent
In-Stock: 4,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.33200$13.32
100$0.82630$82.63
500$0.60592$302.96
1,000$0.53448$534.48
2,000$0.47422$948.44
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.40879$2,043.95
10,000$0.36826$3,682.60
15,000$0.34759$5,213.85
25,000$0.32434$8,108.50
35,000$0.31057$10,869.95
50,000$0.29718$14,859.00
Manufacturers Standard Package