
SMF40CA | |
|---|---|
DigiKey Part Number | 4878-SMF40CATR-ND - Tape & Reel (TR) 4878-SMF40CACT-ND - Cut Tape (CT) 4878-SMF40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40CA |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.66400 | $16.64 |
| 100 | $0.88760 | $88.76 |
| 500 | $0.65562 | $327.81 |
| 1,000 | $0.51970 | $519.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39161 | $1,174.83 |
| 6,000 | $0.35897 | $2,153.82 |
| 9,000 | $0.23660 | $2,129.40 |
| 15,000 | $0.23252 | $3,487.80 |



