48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF30CA

DigiKey Part Number
4878-SMF30CATR-ND - Tape & Reel (TR)
4878-SMF30CACT-ND - Cut Tape (CT)
4878-SMF30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF30CA
Description
TVS DIODE 30VWM 48.4VC SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.46200$14.62
100$1.23080$123.08
500$0.98170$490.85
1,000$0.85296$852.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53109$1,593.27
6,000$0.45464$2,727.84
9,000$0.37820$3,403.80
15,000$0.32433$4,864.95
21,000$0.31785$6,674.85
30,000$0.25454$7,636.20
75,000$0.24633$18,474.75
150,000$0.23401$35,101.50
Manufacturers Standard Package