Diode 45 V 18A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBJ1845-3G

DigiKey Part Number
4878-SBJ1845-3G-ND
Manufacturer
Manufacturer Product Number
SBJ1845-3G
Description
DIODE SCHOTTKY 45V 18A ITO220AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 45 V 18A Through Hole ITO-220AC
Datasheet
 Datasheet
EDA/CAD Models
SBJ1845-3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
18A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.38000$9.38
50$4.89180$244.59
100$4.34520$434.52
500$3.59822$1,799.11
1,000$2.68415$2,684.15
2,000$2.57319$5,146.38
5,000$2.46108$12,305.40
10,000$2.35857$23,585.70
Manufacturers Standard Package