
SB340 | |
|---|---|
DigiKey Part Number | 4878-SB340CT-ND - Cut Tape (CT) 4878-SB340TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB340 |
Description | DIODE SCHOTTKY 40V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.77400 | $27.74 |
| 100 | $2.00780 | $200.78 |
| 500 | $1.57786 | $788.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.21130 | $2,059.21 |
| 3,400 | $1.01981 | $3,467.35 |
| 5,100 | $1.00102 | $5,105.20 |
| 8,500 | $0.92372 | $7,851.62 |
| 11,900 | $0.91226 | $10,855.89 |
| 17,000 | $0.90932 | $15,458.44 |
| 42,500 | $0.88886 | $37,776.55 |
| 85,000 | $0.88622 | $75,328.70 |

