DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1100

DigiKey Part Number
4878-SB1100CT-ND - Cut Tape (CT)
4878-SB1100TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB1100
Description
DIODE SCHOTTKY 100V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.47000$14.70
100$1.01820$101.82
500$0.92094$460.47
1,000$0.87710$877.10
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.73973$2,958.92
8,000$0.44463$3,557.04
12,000$0.36857$4,422.84
20,000$0.34813$6,962.60
28,000$0.27553$7,714.84
40,000$0.27457$10,982.80
100,000$0.27243$27,243.00
200,000$0.26416$52,832.00
Manufacturers Standard Package