
SB1100-T | |
---|---|
DigiKey Part Number | SB1100DITR-ND - Tape & Reel (TR) SB1100DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB1100-T |
Description | DIODE SCHOTTKY 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB1100-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.07900 | $30.79 |
100 | $2.50600 | $250.60 |
500 | $1.80592 | $902.96 |
1,000 | $1.38947 | $1,389.47 |
2,000 | $1.38191 | $2,763.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.31031 | $6,551.55 |
10,000 | $1.23498 | $12,349.80 |
15,000 | $1.12901 | $16,935.15 |