


S2M-AQ | |
|---|---|
DigiKey Part Number | 4878-S2M-AQTR-ND - Tape & Reel (TR) 4878-S2M-AQCT-ND - Cut Tape (CT) 4878-S2M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M-AQ |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2M-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2M | Diotec Semiconductor | 12,169 | 4878-S2MCT-ND | $1.89000 | Parametric Equivalent |
| S2M-Q | Diotec Semiconductor | 330 | 4878-S2M-QCT-ND | $1.81000 | Parametric Equivalent |
| S2M-AQ | Diotec Semiconductor | 2,990 | 4878-S2M-AQCT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.62160 | $15.54 |
| 100 | $0.52370 | $52.37 |
| 250 | $0.47752 | $119.38 |
| 500 | $0.44956 | $224.78 |
| 1,000 | $0.42670 | $426.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58743 | $1,762.29 |
| 6,000 | $0.52903 | $3,174.18 |
| 9,000 | $0.49924 | $4,493.16 |
| 15,000 | $0.46575 | $6,986.25 |
| 21,000 | $0.44591 | $9,364.11 |
| 30,000 | $0.42662 | $12,798.60 |

