
RGL1JR13 | |
|---|---|
DigiKey Part Number | 4878-RGL1JR13TR-ND - Tape & Reel (TR) 4878-RGL1JR13CT-ND - Cut Tape (CT) 4878-RGL1JR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL1JR13 |
Description | DIODE STANDARD 600V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1JR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.66400 | $16.64 |
| 100 | $1.04350 | $104.35 |
| 500 | $0.77244 | $386.22 |
| 1,000 | $0.68474 | $684.74 |
| 2,000 | $0.61071 | $1,221.42 |
| 5,000 | $0.53042 | $2,652.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48072 | $4,807.20 |
| 20,000 | $0.43889 | $8,777.80 |
| 30,000 | $0.41757 | $12,527.10 |
| 50,000 | $0.39362 | $19,681.00 |
| 70,000 | $0.37943 | $26,560.10 |
| 100,000 | $0.36564 | $36,564.00 |

