


PW4516 | |
|---|---|
DigiKey Part Number | 4878-PW4516-ND |
Manufacturer | |
Manufacturer Product Number | PW4516 |
Description | DIODE STANDARD 1600V 45A TO247 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 45A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | PW4516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 30 | $14.60700 | $438.21 |
| 120 | $12.85633 | $1,542.76 |
| 510 | $9.51567 | $4,852.99 |
| 1,020 | $8.78056 | $8,956.17 |
| 2,010 | $8.21913 | $16,520.45 |
| 5,010 | $8.13312 | $40,746.93 |


