


P6SMBJ40CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ40CATR-ND - Tape & Reel (TR) 4878-P6SMBJ40CACT-ND - Cut Tape (CT) 4878-P6SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.78700 | $17.87 |
| 100 | $1.14300 | $114.30 |
| 500 | $0.95144 | $475.72 |
| 1,000 | $0.75956 | $759.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75156 | $2,254.68 |
| 6,000 | $0.72758 | $4,365.48 |
| 9,000 | $0.37835 | $3,405.15 |

