DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE62A

DigiKey Part Number
4878-P6KE62ACT-ND - Cut Tape (CT)
4878-P6KE62ATB-ND
Manufacturer
Manufacturer Product Number
P6KE62A
Description
TVS DIODE 53VWM 85VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
85V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE62A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.03100$20.31
100$1.28090$128.09
500$1.08508$542.54
1,000$0.78322$783.22
Bulk
QuantityUnit PriceExt Price
4,000$0.63636$2,545.44
8,000$0.59965$4,797.20
Manufacturers Standard Package