DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400A

DigiKey Part Number
4878-P6KE400ACT-ND - Cut Tape (CT)
4878-P6KE400ATB-ND
Manufacturer
Manufacturer Product Number
P6KE400A
Description
TVS DIODE 342VWM 548VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.13700$31.37
100$2.06100$206.10
500$1.74894$874.47
1,000$1.56830$1,568.30
2,000$1.39587$2,791.74
Bulk
QuantityUnit PriceExt Price
4,000$1.17417$4,696.68
8,000$1.13928$9,114.24
Manufacturers Standard Package