DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA

DigiKey Part Number
4878-P6KE27CACT-ND - Cut Tape (CT)
4878-P6KE27CATB-ND
Manufacturer
Manufacturer Product Number
P6KE27CA
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE27CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.68000$3.68
10$1.95200$19.52
100$1.23350$123.35
500$1.06198$530.99
1,000$0.77606$776.06
Bulk
QuantityUnit PriceExt Price
4,000$0.76789$3,071.56
8,000$0.58613$4,689.04
Manufacturers Standard Package