
P4SMAJ15CA | |
---|---|
DigiKey Part Number | 4878-P4SMAJ15CATR-ND - Tape & Reel (TR) 4878-P4SMAJ15CACT-ND - Cut Tape (CT) 4878-P4SMAJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ15CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.72700 | $7.27 |
100 | $0.60450 | $60.45 |
500 | $0.58000 | $290.00 |
1,000 | $0.57183 | $571.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.40028 | $3,002.10 |
15,000 | $0.38803 | $5,820.45 |
22,500 | $0.37577 | $8,454.83 |
37,500 | $0.35944 | $13,479.00 |