BYG10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ12A

DigiKey Part Number
4878-P4SMAJ12ATR-ND - Tape & Reel (TR)
4878-P4SMAJ12ACT-ND - Cut Tape (CT)
4878-P4SMAJ12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ12A
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.70200$7.02
100$0.57930$57.93
500$0.51398$256.99
1,000$0.48951$489.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.36713$2,753.47
15,000$0.35489$5,323.35
187,500$0.34470$64,631.25
Manufacturers Standard Package