DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

P4SMAJ100A

DigiKey Part Number
4878-P4SMAJ100ATR-ND - Tape & Reel (TR)
4878-P4SMAJ100ACT-ND - Cut Tape (CT)
4878-P4SMAJ100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ100A
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$1.70700$17.07
100$1.06930$106.93
500$0.79222$396.11
1,000$0.70245$702.45
2,000$0.62677$1,253.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.51391$3,854.32
15,000$0.46796$7,019.40
22,500$0.44454$10,002.15
37,500$0.41822$15,683.25
52,500$0.40263$21,138.08
75,000$0.38748$29,061.00
187,500$0.36250$67,968.75
Manufacturers Standard Package