
P4KE18A | |
|---|---|
DigiKey Part Number | 4878-P4KE18ACT-ND - Cut Tape (CT) 4878-P4KE18ATB-ND |
Manufacturer | |
Manufacturer Product Number | P4KE18A |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.36600 | $23.66 |
| 100 | $1.49630 | $149.63 |
| 500 | $1.12016 | $560.08 |
| 1,000 | $0.99876 | $998.76 |
| 2,000 | $0.89642 | $1,792.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81018 | $3,240.72 |
| 8,000 | $0.73761 | $5,900.88 |
| 12,000 | $0.70062 | $8,407.44 |
| 20,000 | $0.65904 | $13,180.80 |
| 28,000 | $0.63442 | $17,763.76 |
| 40,000 | $0.61049 | $24,419.60 |
| 100,000 | $0.57008 | $57,008.00 |


