P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000G

DigiKey Part Number
4878-P2000GCT-ND - Cut Tape (CT)
4878-P2000GTB-ND
Manufacturer
Manufacturer Product Number
P2000G
Description
DIODE STANDARD 400V 20A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 400 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2000G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.51000$12.51
10$6.58600$65.86
100$5.41500$541.50
Bulk
QuantityUnit PriceExt Price
500$4.01574$2,007.87
1,000$3.67147$3,671.47
1,500$3.54470$5,317.05
2,500$3.20999$8,024.97
3,500$3.18675$11,153.62
5,000$3.16376$15,818.80
12,500$3.06539$38,317.38
Manufacturers Standard Package