P2000DTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $4.72638
Datasheet
Diode 200 V 20A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000DTL

DigiKey Part Number
4878-P2000DTLCT-ND - Cut Tape (CT)
4878-P2000DTLTB-ND
Manufacturer
Manufacturer Product Number
P2000DTL
Description
DIODE STANDARD 200V 20A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2000DTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
P600
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2000DTLDiotec Semiconductor04878-P2000DTLCT-ND$4.72638Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.72638$4,726.38