P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1000K

DigiKey Part Number
4878-P1000KCT-ND - Cut Tape (CT)
4878-P1000KTB-ND
Manufacturer
Manufacturer Product Number
P1000K
Description
DIODE STANDARD 800V 10A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 10A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P1000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.69200$46.92
100$3.77680$377.68
Bulk
QuantityUnit PriceExt Price
500$2.98722$1,493.61
1,000$2.42844$2,428.44
1,500$2.37268$3,559.02
2,500$2.16624$5,415.60
3,500$2.11586$7,405.51
5,000$2.06580$10,329.00
12,500$2.01543$25,192.87
25,000$1.97980$49,495.00
Manufacturers Standard Package