70V Clamp 7.2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP3105L-AQ

DigiKey Part Number
4878-NUP3105L-AQ-ND
Manufacturer
Manufacturer Product Number
NUP3105L-AQ
Description
TVS DIODE 32VWM 70VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70V Clamp 7.2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUP3105L-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
32V
Voltage - Breakdown (Min)
35.6V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
7.2A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.04200$30.42
100$1.94110$194.11
500$1.46572$732.86
1,000$1.31248$1,312.48
3,000$1.11747$3,352.41
6,000$1.01917$6,115.02
12,000$0.93648$11,237.76
51,000$0.80468$41,038.68
Manufacturers Standard Package