DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460

DigiKey Part Number
4878-MUR460CT-ND - Cut Tape (CT)
4878-MUR460TB-ND
Manufacturer
Manufacturer Product Number
MUR460
Description
DIODE STANDARD 600V 4A DO201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
MUR460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.96000$7.96
10$4.59000$45.90
100$3.51100$351.10
500$2.85694$1,428.47
Bulk
QuantityUnit PriceExt Price
1,700$2.54435$4,325.40
3,400$1.90597$6,480.30
Manufacturers Standard Package